
BAV70S,115 | |
|---|---|
DigiKey Part Number | 1727-4310-2-ND - Tape & Reel (TR) 1727-4310-1-ND - Cut Tape (CT) 1727-4310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70S,115 |
Description | DIODE ARRAY GP 100V 250MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 100 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70S,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,33500 Kč | 233,50 Kč |
| 500 | 1,71680 Kč | 858,40 Kč |
| 1 000 | 1,51669 Kč | 1 516,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26170 Kč | 3 785,10 Kč |
| 6 000 | 1,13291 Kč | 6 797,46 Kč |
| 9 000 | 1,06721 Kč | 9 604,89 Kč |
| 15 000 | 0,99333 Kč | 14 899,95 Kč |
| 21 000 | 0,94955 Kč | 19 940,55 Kč |
| 30 000 | 0,90698 Kč | 27 209,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











