Diode Array 2 Pair Common Cathode 100 V 125mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70HDWQ-13

DigiKey Part Number
BAV70HDWQ-13DITR-ND - Tape & Reel (TR)
BAV70HDWQ-13DICT-ND - Cut Tape (CT)
BAV70HDWQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70HDWQ-13
Description
DIODE ARRAY GP 100V 125MA SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Cathode 100 V 125mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAV70HDWQ-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
125mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,96900 Kč39,69 Kč
1002,47360 Kč247,36 Kč
5001,82220 Kč911,10 Kč
1 0001,61118 Kč1 611,18 Kč
2 0001,43322 Kč2 866,44 Kč
5 0001,24006 Kč6 200,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,12043 Kč11 204,30 Kč
20 0001,01976 Kč20 395,20 Kč
30 0000,96845 Kč29 053,50 Kč
50 0000,91078 Kč45 539,00 Kč
70 0000,87662 Kč61 363,40 Kč
100 0000,84341 Kč84 341,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč