
PCM1690DCAR | |
|---|---|
DigiKey Part Number | 296-41372-2-ND - Tape & Reel (TR) 296-41372-1-ND - Cut Tape (CT) 296-41372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1690DCAR |
Description | IC DAS/ADC/DAC SPECIAL 48-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1690DCAR Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC, Audio | Grade Automotive |
Number of Channels 8 | Qualification AEC-Q100 |
Resolution (Bits) 24 b | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Sampling Rate (Per Second) 192k | Supplier Device Package 48-HTSSOP |
Data Interface DSP, I2S | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 85,00000 Kč | 850,00 Kč |
| 25 | 78,39800 Kč | 1 959,95 Kč |
| 100 | 71,12650 Kč | 7 112,65 Kč |
| 250 | 68,01756 Kč | 17 004,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 62,43745 Kč | 124 874,90 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |








