


PCM1681PWPR | |
|---|---|
DigiKey Part Number | 296-41371-2-ND - Tape & Reel (TR) 296-41371-1-ND - Cut Tape (CT) 296-41371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1681PWPR |
Description | IC DAC/AUDIO 24BIT 192K 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1681PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | DSP, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 59,10900 Kč | 591,09 Kč |
| 25 | 54,28400 Kč | 1 357,10 Kč |
| 100 | 48,98620 Kč | 4 898,62 Kč |
| 250 | 46,46016 Kč | 11 615,04 Kč |
| 500 | 44,93824 Kč | 22 469,12 Kč |
| 1 000 | 43,68529 Kč | 43 685,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 42,65397 Kč | 85 307,94 Kč |
| 4 000 | 41,80544 Kč | 167 221,76 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |





