
ZXMP3A17E6TA | |
|---|---|
DigiKey Part Number | 31-ZXMP3A17E6TATR-ND - Tape & Reel (TR) 31-ZXMP3A17E6TACT-ND - Cut Tape (CT) 31-ZXMP3A17E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP3A17E6TA |
Description | MOSFET P-CH 30V 3.2A SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.2A (Ta) 1.1W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP3A17E6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 100 | 10,18190 Kč | 1 018,19 Kč |
| 500 | 7,90154 Kč | 3 950,77 Kč |
| 1 000 | 7,16662 Kč | 7 166,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,04623 Kč | 18 138,69 Kč |
| 6 000 | 5,59037 Kč | 33 542,22 Kč |
| 9 000 | 5,35818 Kč | 48 223,62 Kč |
| 15 000 | 5,28363 Kč | 79 254,45 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











