
TRSF3232EIDR | |
|---|---|
DigiKey Part Number | 296-TRSF3232EIDRTR-ND - Tape & Reel (TR) 296-TRSF3232EIDRCT-ND - Cut Tape (CT) 296-TRSF3232EIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3232EIDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232EIDR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3232DR | Texas Instruments | 407 | 296-15375-1-ND | 69,50000 Kč | Parametric Equivalent |
| SN65C3232EDR | Texas Instruments | 10 666 | 296-21000-1-ND | 47,88000 Kč | Parametric Equivalent |
| ICL3232CBNZ-T | Renesas Electronics Corporation | 2 366 | 20-ICL3232CBNZ-TCT-ND | 49,56000 Kč | Similar |
| ICL3232ECBNZ | Renesas Electronics Corporation | 928 | ICL3232ECBNZ-ND | 46,62000 Kč | Similar |
| ICL3232ECBNZ-T | Renesas Electronics Corporation | 480 | ICL3232ECBNZ-TCT-ND | 46,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 25 | 30,95120 Kč | 773,78 Kč |
| 100 | 27,66070 Kč | 2 766,07 Kč |
| 250 | 26,08876 Kč | 6 522,19 Kč |
| 500 | 25,25178 Kč | 12 625,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,53943 Kč | 58 848,57 Kč |
| 5 000 | 23,04367 Kč | 115 218,35 Kč |
| 7 500 | 22,79526 Kč | 170 964,45 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |










