Similar

BAS16HTWQ-13 | |
|---|---|
DigiKey Part Number | BAS16HTWQ-13DITR-ND - Tape & Reel (TR) BAS16HTWQ-13DICT-ND - Cut Tape (CT) BAS16HTWQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HTWQ-13 |
Description | DIODE ARRAY GP 100V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 500 | 2,16154 Kč | 1 080,77 Kč |
| 1 000 | 1,91607 Kč | 1 916,07 Kč |
| 2 000 | 1,70913 Kč | 3 418,26 Kč |
| 5 000 | 1,48468 Kč | 7 423,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34572 Kč | 13 457,20 Kč |
| 20 000 | 1,22879 Kč | 24 575,80 Kč |
| 30 000 | 1,16920 Kč | 35 076,00 Kč |
| 50 000 | 1,10222 Kč | 55 111,00 Kč |
| 70 000 | 1,06256 Kč | 74 379,20 Kč |
| 100 000 | 1,02400 Kč | 102 400,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



