
PUMD10,115 | |
|---|---|
DigiKey Part Number | 1727-1154-2-ND - Tape & Reel (TR) 1727-1154-1-ND - Cut Tape (CT) 1727-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD10,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMD10,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 230MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 500 | 1,18470 Kč | 592,35 Kč |
| 1 000 | 1,04150 Kč | 1 041,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85882 Kč | 2 576,46 Kč |
| 6 000 | 0,76650 Kč | 4 599,00 Kč |
| 9 000 | 0,71937 Kč | 6 474,33 Kč |
| 15 000 | 0,66634 Kč | 9 995,10 Kč |
| 21 000 | 0,63490 Kč | 13 332,90 Kč |
| 30 000 | 0,60432 Kč | 18 129,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



