Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| RN4905,LF(CT | |
|---|---|
| DigiKey Part Number | RN4905LF(CTTR-ND - Tape & Reel (TR) RN4905LF(CTCT-ND - Cut Tape (CT) RN4905LF(CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN4905,LF(CT | 
| Description | TRANS PREBIAS 1NPN 1PNP 50V US6 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN4905,LF(CT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
| Current - Collector (Ic) (Max) | 100mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50V | |
| Resistor - Base (R1) | 2.2kOhms | |
| Resistor - Emitter Base (R2) | 47kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Frequency - Transition | 250MHz, 200MHz | |
| Power - Max | 200mW | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-TSSOP, SC-88, SOT-363 | |
| Supplier Device Package | US6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč | 
| 10 | 3,57900 Kč | 35,79 Kč | 
| 100 | 2,22620 Kč | 222,62 Kč | 
| 500 | 1,63952 Kč | 819,76 Kč | 
| 1 000 | 1,44955 Kč | 1 449,55 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,17075 Kč | 3 512,25 Kč | 
| 6 000 | 1,05202 Kč | 6 312,12 Kč | 
| 9 000 | 0,99143 Kč | 8 922,87 Kč | 
| 15 000 | 0,92330 Kč | 13 849,50 Kč | 
| 21 000 | 0,88294 Kč | 18 541,74 Kč | 
| 30 000 | 0,84369 Kč | 25 310,70 Kč | 
| 75 000 | 0,75751 Kč | 56 813,25 Kč | 
| 150 000 | 0,70427 Kč | 105 640,50 Kč | 
| Unit Price without VAT: | 5,83000 Kč | 
|---|---|
| Unit Price with VAT: | 7,05430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic