Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RN2310(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2310(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN2310(TE85L,F) |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
EDA/CAD Models | RN2310(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93673 Kč | 2 810,19 Kč |
| 6 000 | 0,83839 Kč | 5 030,34 Kč |
| 9 000 | 0,78821 Kč | 7 093,89 Kč |
| 15 000 | 0,73177 Kč | 10 976,55 Kč |
| 21 000 | 0,69832 Kč | 14 664,72 Kč |
| 30 000 | 0,66579 Kč | 19 973,70 Kč |
| 75 000 | 0,59435 Kč | 44 576,25 Kč |
| 150 000 | 0,55020 Kč | 82 530,00 Kč |
| 300 000 | 0,52625 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 0,93673 Kč |
|---|---|
| Unit Price with VAT: | 1,13344 Kč |





