DTA124TUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 5 390
Unit Price: 3,15000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3 000
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 32 965
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 606
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 965
Unit Price: 4,83000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,92188 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,92188 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,31534 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,92188 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 982
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: 0,92188 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,92188 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA124TUAT106

DigiKey Part Number
DTA124TUAT106-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA124TUAT106
Description
TRANS PREBIAS PNP 50V 0.1A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03758 Kč3 112,74 Kč
6 0000,92983 Kč5 578,98 Kč
9 0000,87485 Kč7 873,65 Kč
15 0000,81300 Kč12 195,00 Kč
21 0000,77634 Kč16 303,14 Kč
30 0000,74070 Kč22 221,00 Kč
75 0000,66244 Kč49 683,00 Kč
150 0000,61407 Kč92 110,50 Kč
300 0000,57745 Kč173 235,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,03758 Kč
Unit Price with VAT:1,25547 Kč