DDTA123TUA-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 6 885
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 165 000
Unit Price: 0,64520 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 924
Unit Price: 3,78000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 850
Unit Price: 3,15000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 576
Unit Price: 2,94000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,92566 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,03758 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,03758 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA123TUA-7-F

DigiKey Part Number
DDTA123TUA-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA123TUA-7-F
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92188 Kč2 765,64 Kč
6 0000,82449 Kč4 946,94 Kč
9 0000,77478 Kč6 973,02 Kč
15 0000,71889 Kč10 783,35 Kč
21 0000,68575 Kč14 400,75 Kč
30 0000,65354 Kč19 606,20 Kč
75 0000,58278 Kč43 708,50 Kč
150 0000,53905 Kč80 857,50 Kč
300 0000,50229 Kč150 687,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,92188 Kč
Unit Price with VAT:1,11547 Kč