DTA114GUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 606
Unit Price: 4,41000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 810
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3 933
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,56480 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 32 965
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 990
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,92188 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,92188 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,31534 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,92188 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 982
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 390
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 3,15000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA114GUAT106

DigiKey Part Number
DTA114GUAT106TR-ND - Tape & Reel (TR)
DTA114GUAT106CT-ND - Cut Tape (CT)
DTA114GUAT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA114GUAT106
Description
TRANS PREBIAS PNP 50V 0.1A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA114GUAT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92566 Kč2 776,98 Kč
6 0000,82792 Kč4 967,52 Kč
9 0000,77807 Kč7 002,63 Kč
15 0000,72197 Kč10 829,55 Kč
21 0000,68871 Kč14 462,91 Kč
30 0000,65638 Kč19 691,40 Kč
75 0000,58538 Kč43 903,50 Kč
150 0000,54149 Kč81 223,50 Kč
300 0000,50460 Kč151 380,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,92566 Kč
Unit Price with VAT:1,12005 Kč