


PDTA114EU,115 | |
|---|---|
DigiKey Part Number | 1727-6272-2-ND - Tape & Reel (TR) 1727-6272-1-ND - Cut Tape (CT) 1727-6272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA114EU,115 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDTA114EU,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Frequency - Transition 180 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5115T1G | onsemi | 5 750 | 488-MUN5115T1GCT-ND | 3,57000 Kč | Direct |
| DDTA114GUA-7-F | Diodes Incorporated | 2 606 | 1034-DDTA114GUA-FDICT-ND | 4,41000 Kč | Similar |
| DDTA114TUA-7-F | Diodes Incorporated | 965 | DDTA114TUA-FDICT-ND | 4,83000 Kč | Similar |
| DTA114EUAT106 | Rohm Semiconductor | 11 | DTA114EUAT106CT-ND | 4,62000 Kč | Similar |
| DTA123EUAT106 | Rohm Semiconductor | 20 | DTA123EUAT106CT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,14020 Kč | 114,02 Kč |
| 500 | 0,82396 Kč | 411,98 Kč |
| 1 000 | 0,72107 Kč | 721,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58962 Kč | 1 768,86 Kč |
| 6 000 | 0,52310 Kč | 3 138,60 Kč |
| 9 000 | 0,48911 Kč | 4 401,99 Kč |
| 15 000 | 0,45087 Kč | 6 763,05 Kč |
| 21 000 | 0,42820 Kč | 8 992,20 Kč |
| 30 000 | 0,40614 Kč | 12 184,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



