PDTA114TU,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 9 000
Unit Price: 1,46986 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,56480 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,84139 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 606
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 965
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 1 822
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 11
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,92566 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,48138 Kč
Datasheet

Similar


onsemi
In Stock: 1 362
Unit Price: 3,57000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,48138 Kč
Datasheet

Similar


onsemi
In Stock: 3 609
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
PMST2907A-QX

PDTA114TU,115

DigiKey Part Number
1727-1689-2-ND - Tape & Reel (TR)
1727-1689-1-ND - Cut Tape (CT)
1727-1689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTA114TU,115
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PDTA114TU,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA (ICBO)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
200 mW
Part Status
Active
Grade
Automotive
Transistor Type
PNP - Pre-Biased
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 Only
Supplier Device Package
SOT-323
Resistor - Base (R1)
10 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5115T1onsemi9 000MUN5115T1-ND1,46986 KčDirect
BCR 185T E6327Infineon Technologies0BCR185TE6327-ND0,56480 KčSimilar
DDTA114GCA-7-FDiodes Incorporated0DDTA114GCA-FDITR-ND0,84139 KčSimilar
DDTA114GUA-7-FDiodes Incorporated2 6061034-DDTA114GUA-FDICT-ND4,41000 KčSimilar
DDTA114TUA-7-FDiodes Incorporated965DDTA114TUA-FDICT-ND4,83000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,84800 Kč18,48 Kč
1001,14020 Kč114,02 Kč
5000,82396 Kč411,98 Kč
1 0000,72107 Kč721,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58962 Kč1 768,86 Kč
6 0000,52310 Kč3 138,60 Kč
9 0000,48911 Kč4 401,99 Kč
15 0000,45087 Kč6 763,05 Kč
21 0000,42820 Kč8 992,20 Kč
30 0000,40614 Kč12 184,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč