Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN5116T1G

DigiKey Part Number
MUN5116T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUN5116T1G
Description
TRANS PREBIAS PNP 50V SC70-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MUN5116T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
202 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 120 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64680 Kč1 940,40 Kč
6 0000,57512 Kč3 450,72 Kč
9 0000,53853 Kč4 846,77 Kč
15 0000,49737 Kč7 460,55 Kč
21 0000,47296 Kč9 932,16 Kč
30 0000,44922 Kč13 476,60 Kč
75 0000,39706 Kč29 779,50 Kč
150 0000,36481 Kč54 721,50 Kč
300 0000,33769 Kč101 307,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,64680 Kč
Unit Price with VAT:0,78263 Kč

Other Suppliers on DigiKey

120 000In Stock
Ships from Rochester Electronics, LLC