
RN2101MFV,L3XHF(CT | |
|---|---|
DigiKey Part Number | 264-RN2101MFVL3XHF(CTTR-ND - Tape & Reel (TR) 264-RN2101MFVL3XHF(CT-ND - Cut Tape (CT) 264-RN2101MFVL3XHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2101MFV,L3XHF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A VESM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,95904 Kč | 7 672,32 Kč |
| 16 000 | 0,86954 Kč | 13 912,64 Kč |
| 24 000 | 0,82391 Kč | 19 773,84 Kč |
| 40 000 | 0,77261 Kč | 30 904,40 Kč |
| 56 000 | 0,74223 Kč | 41 564,88 Kč |
| 80 000 | 0,71270 Kč | 57 016,00 Kč |
| 200 000 | 0,65781 Kč | 131 562,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 3,32600 Kč | 33,26 Kč |
| 100 | 2,06500 Kč | 206,50 Kč |
| 500 | 1,51854 Kč | 759,27 Kč |
| 1 000 | 1,34110 Kč | 1 341,10 Kč |
| 2 000 | 1,19143 Kč | 2 382,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,41000 Kč | 34,10 Kč |
| 100 | 2,13030 Kč | 213,03 Kč |
| 500 | 1,56528 Kč | 782,64 Kč |
| 1 000 | 1,38256 Kč | 1 382,56 Kč |
| 2 000 | 1,22838 Kč | 2 456,76 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |







