RN1906FE,LF(CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 6 649
Unit Price: 8,21000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 14,74000 Kč

Similar


onsemi
In Stock: 0
Unit Price: 7,58000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 000
Unit Price: 9,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,72184 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 48
Unit Price: 9,26000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1906FE,LF(CT

DigiKey Part Number
264-RN1906FE,LF(CTTR-ND - Tape & Reel (TR)
264-RN1906FE,LF(CT-ND - Cut Tape (CT)
264-RN1906FE,LF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1906FE,LF(CT
Description
TRANS PREBIAS 2NPN 50V 100MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
RN1906FE,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
100mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,69400 Kč26,94 Kč
1001,67560 Kč167,56 Kč
5001,22342 Kč611,71 Kč
1 0001,07671 Kč1 076,71 Kč
2 0000,95304 Kč1 906,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,82316 Kč3 292,64 Kč
8 0000,73778 Kč5 902,24 Kč
12 0000,69423 Kč8 330,76 Kč
20 0000,64522 Kč12 904,40 Kč
28 0000,61620 Kč17 253,60 Kč
40 0000,58796 Kč23 518,40 Kč
100 0000,52597 Kč52 597,00 Kč
200 0000,48766 Kč97 532,00 Kč
400 0000,47363 Kč189 452,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč