NSBC143ZDXV6T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2 950
Unit Price: 0,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,08361 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 559
Unit Price: 0,39000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC143ZDXV6T1G

DigiKey Part Number
488-NSBC143ZDXV6T1GTR-ND - Tape & Reel (TR)
488-NSBC143ZDXV6T1GCT-ND - Cut Tape (CT)
488-NSBC143ZDXV6T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSBC143ZDXV6T1G
Description
TRANS PREBIAS 2NPN 50V SOT-563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
500mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-563
Resistor - Base (R1)
4.7kOhms
Base Product Number
Resistor - Emitter Base (R2)
47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEMH13,115Nexperia USA Inc.2 9501727-1725-1-ND0,39000 KčDirect
DDC143TH-7Diodes Incorporated0DDC143TH-7-ND0,08361 KčSimilar
PEMH15,115Nexperia USA Inc.5591727-2172-1-ND0,39000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 570 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,95600 Kč49,56 Kč
1003,10560 Kč310,56 Kč
5002,30516 Kč1 152,58 Kč
1 0002,04626 Kč2 046,26 Kč
2 0001,82767 Kč3 655,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,55055 Kč6 202,20 Kč
8 0001,40429 Kč11 234,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč

Other Suppliers on DigiKey

1 570In Stock
Ships from Flip Electronics