
PEMH15,115 | |
|---|---|
DigiKey Part Number | 1727-2172-2-ND - Tape & Reel (TR) 1727-2172-1-ND - Cut Tape (CT) 1727-2172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMH15,115 |
Description | TRANS PREBIAS 2NPN 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBC124EDXV6T1G | onsemi | 3 535 | NSBC124EDXV6T1GOSCT-ND | 7,98000 Kč | Direct |
| DDC143TH-7 | Diodes Incorporated | 0 | DDC143TH-7-ND | 2,06578 Kč | Similar |
| NSBC143EDXV6T1G | onsemi | 5 352 | 488-NSBC143EDXV6T1GCT-ND | 7,98000 Kč | Similar |
| NSBC143TDXV6T1 | onsemi | 27 986 | NSBC143TDXV6T1OS-ND | 1,46986 Kč | Similar |
| NSBC143ZDXV6T1G | onsemi | 0 | 488-NSBC143ZDXV6T1GCT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 3,72710 Kč | 372,71 Kč |
| 500 | 2,78308 Kč | 1 391,54 Kč |
| 1 000 | 2,47776 Kč | 2 477,76 Kč |
| 2 000 | 2,22012 Kč | 4 440,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00326 Kč | 8 013,04 Kč |
| 8 000 | 1,82063 Kč | 14 565,04 Kč |
| 12 000 | 1,72756 Kč | 20 730,72 Kč |
| 20 000 | 1,62293 Kč | 32 458,60 Kč |
| 28 000 | 1,56095 Kč | 43 706,60 Kč |
| 40 000 | 1,50072 Kč | 60 028,80 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



