Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1901FE,LXHF(CT

DigiKey Part Number
264-RN1901FELXHF(CTTR-ND - Tape & Reel (TR)
264-RN1901FELXHF(CT-ND - Cut Tape (CT)
264-RN1901FELXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1901FE,LXHF(CT
Description
TRANS PREBIAS 2NPN 50V 100MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
100mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 837
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,52200 Kč55,22 Kč
1003,47310 Kč347,31 Kč
5002,58696 Kč1 293,48 Kč
1 0002,30033 Kč2 300,33 Kč
2 0002,05865 Kč4 117,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,85512 Kč7 420,48 Kč
8 0001,68373 Kč13 469,84 Kč
12 0001,59636 Kč19 156,32 Kč
20 0001,49813 Kč29 962,60 Kč
28 0001,43997 Kč40 319,16 Kč
40 0001,38342 Kč55 336,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč