MFR Recommended
Direct
Similar
Similar
Similar

NSBC143ZDXV6T5G | |
|---|---|
DigiKey Part Number | NSBC143ZDXV6T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSBC143ZDXV6T5G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 500mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBC143ZDXV6T1G | onsemi | 0 | 488-NSBC143ZDXV6T1GCT-ND | 7,98000 Kč | MFR Recommended |
| PEMH13,115 | Nexperia USA Inc. | 2 950 | 1727-1725-1-ND | 9,66000 Kč | Direct |
| DDC143TH-7 | Diodes Incorporated | 0 | DDC143TH-7-ND | 2,06578 Kč | Similar |
| PEMH15,115 | Nexperia USA Inc. | 559 | 1727-2172-1-ND | 9,66000 Kč | Similar |
| RN1901FETE85LF | Toshiba Semiconductor and Storage | 0 | RN1901FETE85LFCT-ND | 6,51000 Kč | Similar |





