
RN1906FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN1906FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN1906FELXHF(CT-ND - Cut Tape (CT) 264-RN1906FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1906FE,LXHF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA ES6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 100mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,70179 Kč | 6 807,16 Kč |
| 8 000 | 1,54457 Kč | 12 356,56 Kč |
| 12 000 | 1,46443 Kč | 17 573,16 Kč |
| 20 000 | 1,37433 Kč | 27 486,60 Kč |
| 28 000 | 1,32097 Kč | 36 987,16 Kč |
| 40 000 | 1,26910 Kč | 50 764,00 Kč |
| 100 000 | 1,18406 Kč | 118 406,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,05200 Kč | 50,52 Kč |
| 100 | 3,18700 Kč | 318,70 Kč |
| 500 | 2,37318 Kč | 1 186,59 Kč |
| 1 000 | 2,11026 Kč | 2 110,26 Kč |
| 2 000 | 1,88850 Kč | 3 777,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,22000 Kč | 52,20 Kč |
| 100 | 3,28380 Kč | 328,38 Kč |
| 500 | 2,44644 Kč | 1 223,22 Kč |
| 1 000 | 2,17552 Kč | 2 175,52 Kč |
| 2 000 | 1,94692 Kč | 3 893,84 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

