Direct
Similar
Similar
Similar
Similar

PEMH13,315 | |
|---|---|
DigiKey Part Number | PEMH13,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEMH13,315 |
Description | TRANS PREBIAS 2NPN 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBC124EDXV6T1G | onsemi | 3 535 | NSBC124EDXV6T1GOSCT-ND | 7,98000 Kč | Direct |
| DDC143TH-7 | Diodes Incorporated | 0 | DDC143TH-7-ND | 2,06578 Kč | Similar |
| NSBC143ZDXV6T1G | onsemi | 0 | 488-NSBC143ZDXV6T1GCT-ND | 7,98000 Kč | Similar |
| RN1901FETE85LF | Toshiba Semiconductor and Storage | 0 | RN1901FETE85LFCT-ND | 6,51000 Kč | Similar |
| RN4906FE,LF(CT | Toshiba Semiconductor and Storage | 3 570 | RN4906FELF(CTCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,71758 Kč | 13 740,64 Kč |
| 16 000 | 1,57263 Kč | 25 162,08 Kč |
| 24 000 | 1,49878 Kč | 35 970,72 Kč |
| 40 000 | 1,41577 Kč | 56 630,80 Kč |
| 56 000 | 1,36662 Kč | 76 530,72 Kč |
| 80 000 | 1,31886 Kč | 105 508,80 Kč |
| Unit Price without VAT: | 1,71758 Kč |
|---|---|
| Unit Price with VAT: | 2,07827 Kč |




