
DF3D29FU,LF | |
|---|---|
DigiKey Part Number | DF3D29FULFTR-ND - Tape & Reel (TR) DF3D29FULFCT-ND - Cut Tape (CT) DF3D29FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3D29FU,LF |
Description | TVS DIODE 24VWM 47VC USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | DF3D29FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,70780 Kč | 470,78 Kč |
| 500 | 3,54026 Kč | 1 770,13 Kč |
| 1 000 | 3,16314 Kč | 3 163,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68312 Kč | 8 049,36 Kč |
| 6 000 | 2,44112 Kč | 14 646,72 Kč |
| 9 000 | 2,31776 Kč | 20 859,84 Kč |
| 15 000 | 2,17912 Kč | 32 686,80 Kč |
| 21 000 | 2,09698 Kč | 44 036,58 Kč |
| 30 000 | 2,01717 Kč | 60 515,10 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











