
A700X157M010ATE015 | |
|---|---|
DigiKey Part Number | 399-11384-2-ND - Tape & Reel (TR) 399-11384-1-ND - Cut Tape (CT) 399-11384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X157M010ATE015 |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X157M010ATE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 54,40600 Kč | 544,06 Kč |
| 50 | 43,60860 Kč | 2 180,43 Kč |
| 100 | 40,20490 Kč | 4 020,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,35230 Kč | 17 176,15 Kč |
| 1 000 | 32,51183 Kč | 32 511,83 Kč |
| 1 500 | 31,58365 Kč | 47 375,47 Kč |
| 2 500 | 30,54924 Kč | 76 373,10 Kč |
| 3 500 | 29,94153 Kč | 104 795,35 Kč |
| 5 000 | 29,35453 Kč | 146 772,65 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |





