Diode 30 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SMB
DO-214AA

B130LB-13-F

DigiKey Part Number
B130LB-FDITR-ND - Tape & Reel (TR)
B130LB-FDICT-ND - Cut Tape (CT)
B130LB-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B130LB-13-F
Description
DIODE SCHOTTKY 30V 2A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B130LB-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
445 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
90pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,63500 Kč66,35 Kč
1004,20380 Kč420,38 Kč
5003,14802 Kč1 574,01 Kč
1 0002,80722 Kč2 807,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,37347 Kč7 120,41 Kč
6 0002,15475 Kč12 928,50 Kč
9 0002,04325 Kč18 389,25 Kč
15 0001,91789 Kč28 768,35 Kč
21 0001,84364 Kč38 716,44 Kč
30 0001,77148 Kč53 144,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč