Green 555nm LED Indication - Discrete 2.25V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT2012PGW

DigiKey Part Number
754-APT2012PGWTR-ND - Tape & Reel (TR)
754-APT2012PGWCT-ND - Cut Tape (CT)
754-APT2012PGWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT2012PGW
Description
2.0X1.2MM,GRN SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 555nm LED Indication - Discrete 2.25V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.25V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
555nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,92700 Kč39,27 Kč
1002,76120 Kč276,12 Kč
5002,22830 Kč1 114,15 Kč
1 0002,05171 Kč2 051,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,90116 Kč3 802,32 Kč
4 0001,77307 Kč7 092,28 Kč
6 0001,70721 Kč10 243,26 Kč
10 0001,63274 Kč16 327,40 Kč
14 0001,58839 Kč22 237,46 Kč
20 0001,54510 Kč30 902,00 Kč
50 0001,44942 Kč72 471,00 Kč
100 0001,38982 Kč138 982,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč