
APT2012PYW | |
|---|---|
DigiKey Part Number | 754-APT2012PYWTR-ND - Tape & Reel (TR) 754-APT2012PYWCT-ND - Cut Tape (CT) 754-APT2012PYWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012PYW |
Description | 2.0X1.2MM,YEL SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 585nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 0.75mm W | |
Height (Max) | 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,54500 Kč | 254,50 Kč |
| 500 | 2,04856 Kč | 1 024,28 Kč |
| 1 000 | 1,88394 Kč | 1 883,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,74368 Kč | 3 487,36 Kč |
| 4 000 | 1,62420 Kč | 6 496,80 Kč |
| 6 000 | 1,56281 Kč | 9 376,86 Kč |
| 10 000 | 1,49336 Kč | 14 933,60 Kč |
| 14 000 | 1,45200 Kč | 20 328,00 Kč |
| 20 000 | 1,41161 Kč | 28 232,20 Kč |
| 50 000 | 1,32236 Kč | 66 118,00 Kč |
| 100 000 | 1,26674 Kč | 126 674,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


