15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S5M4SL,L3F

DigiKey Part Number
DF2S5M4SLL3FTR-ND - Tape & Reel (TR)
DF2S5M4SLL3FCT-ND - Cut Tape (CT)
DF2S5M4SLL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S5M4SL,L3F
Description
TVS DIODE 3.6VWM 15VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
EDA/CAD Models
DF2S5M4SL,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
3.7V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
30W
Power Line Protection
No
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,36000 Kč33,60 Kč
1002,08930 Kč208,93 Kč
5001,53160 Kč765,80 Kč
1 0001,35101 Kč1 351,01 Kč
2 0001,19857 Kč2 397,14 Kč
5 0001,03293 Kč5 164,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,93036 Kč9 303,60 Kč
20 0000,84398 Kč16 879,60 Kč
30 0000,79995 Kč23 998,50 Kč
50 0000,75046 Kč37 523,00 Kč
70 0000,72115 Kč50 480,50 Kč
100 0000,69265 Kč69 265,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč