
DF2S6M4SL,L3F | |
|---|---|
DigiKey Part Number | DF2S6M4SLL3FTR-ND - Tape & Reel (TR) DF2S6M4SLL3FCT-ND - Cut Tape (CT) DF2S6M4SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S6M4SL,L3F |
Description | TVS DIODE 5.5VWM 15VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S6M4SL,L3F Models |
Category | Power - Peak Pulse 30W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.35pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 100 | 2,07510 Kč | 207,51 Kč |
| 500 | 1,52120 Kč | 760,60 Kč |
| 1 000 | 1,34184 Kč | 1 341,84 Kč |
| 2 000 | 1,19043 Kč | 2 380,86 Kč |
| 5 000 | 1,02592 Kč | 5 129,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,92405 Kč | 9 240,50 Kč |
| 20 000 | 0,83826 Kč | 16 765,20 Kč |
| 30 000 | 0,79453 Kč | 23 835,90 Kč |
| 50 000 | 0,74537 Kč | 37 268,50 Kč |
| 70 000 | 0,71625 Kč | 50 137,50 Kč |
| 100 000 | 0,68795 Kč | 68 795,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |




