Clamp 80A Ipp Tvs Diode Surface Mount CST2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S6P2CTC,L3F

DigiKey Part Number
DF2S6P2CTCL3FTR-ND - Tape & Reel (TR)
DF2S6P2CTCL3FCT-ND - Cut Tape (CT)
DF2S6P2CTCL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S6P2CTC,L3F
Description
TVS DIODE 5.5VWM CST2C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clamp 80A Ipp Tvs Diode Surface Mount CST2C
Datasheet
 Datasheet
EDA/CAD Models
DF2S6P2CTC,L3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
600pF @ 1MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
2-SMD, No Lead
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.6V
Base Product Number
Current - Peak Pulse (10/1000µs)
80A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
105,92300 Kč59,23 Kč
1003,74360 Kč374,36 Kč
5002,79464 Kč1 397,32 Kč
1 0002,48744 Kč2 487,44 Kč
2 0002,22873 Kč4 457,46 Kč
5 0001,94807 Kč9 740,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,77445 Kč17 744,50 Kč
20 0001,62837 Kč32 567,40 Kč
30 0001,55394 Kč46 618,20 Kč
50 0001,47031 Kč73 515,50 Kč
70 0001,42080 Kč99 456,00 Kč
100 0001,37266 Kč137 266,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč