23.7V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S6P2FU,H3F

DigiKey Part Number
DF2S6P2FUH3FTR-ND - Tape & Reel (TR)
DF2S6P2FUH3FCT-ND - Cut Tape (CT)
DF2S6P2FUH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S6P2FU,H3F
Description
TVS DIODE 5.5VWM 23.7VC USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23.7V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
DF2S6P2FU,H3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1900W (1.9kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
600pF @ 1MHz
Type
Zener
Operating Temperature
150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
5.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.7V
Base Product Number
Current - Peak Pulse (10/1000µs)
80A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,97000 Kč8,97 Kč
105,48500 Kč54,85 Kč
1003,45580 Kč345,58 Kč
5002,57316 Kč1 286,58 Kč
1 0002,28743 Kč2 287,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,92364 Kč5 770,92 Kč
6 0001,74015 Kč10 440,90 Kč
9 0001,64656 Kč14 819,04 Kč
15 0001,54137 Kč23 120,55 Kč
21 0001,47905 Kč31 060,05 Kč
30 0001,41847 Kč42 554,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,97000 Kč
Unit Price with VAT:10,85370 Kč