


CRZ13(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRZ13(TE85L,Q,M)TR-ND - Tape & Reel (TR) 264-CRZ13(TE85L,Q,M)CT-ND - Cut Tape (CT) 264-CRZ13(TE85L,Q,M)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRZ13(TE85L,Q,M) |
Description | DIODE ZENER 13V 700MW SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRZ13(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 700 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 9,89400 Kč | 98,94 Kč |
| 100 | 6,38030 Kč | 638,03 Kč |
| 500 | 4,86298 Kč | 2 431,49 Kč |
| 1 000 | 4,37335 Kč | 4 373,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63849 Kč | 10 915,47 Kč |
| 6 000 | 3,33436 Kč | 20 006,16 Kč |
| 9 000 | 3,17937 Kč | 28 614,33 Kč |
| 15 000 | 3,00522 Kč | 45 078,30 Kč |
| 21 000 | 2,90211 Kč | 60 944,31 Kč |
| 30 000 | 2,86806 Kč | 86 041,80 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |








