Overvoltage/Surge Protection IC 18V Internal Switch 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS1800DRVR

DigiKey Part Number
296-52186-2-ND - Tape & Reel (TR)
296-52186-1-ND - Cut Tape (CT)
296-52186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVS1800DRVR
Description
UNIDIR PRECISION SURGE DIODE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 18V Internal Switch 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TVS1800DRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
18V
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,48100 Kč134,81 Kč
1008,76880 Kč876,88 Kč
5006,74498 Kč3 372,49 Kč
1 0006,09278 Kč6 092,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,26357 Kč15 790,71 Kč
6 0004,84602 Kč29 076,12 Kč
9 0004,63330 Kč41 699,70 Kč
15 0004,39431 Kč65 914,65 Kč
21 0004,25278 Kč89 308,38 Kč
30 0004,11527 Kč123 458,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč