36.5V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.5V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount USC
SOD-323

CUZ24V,H3F

DigiKey Part Number
264-CUZ24VH3FTR-ND - Tape & Reel (TR)
264-CUZ24VH3FCT-ND - Cut Tape (CT)
264-CUZ24VH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUZ24V,H3F
Description
TVS DIODE 24VWM 36.5VC USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36.5V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
26pF @ 1MHz
Type
Zener
Operating Temperature
150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
22.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
36.5V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,78000 Kč37,80 Kč
1002,36020 Kč236,02 Kč
5001,73696 Kč868,48 Kč
1 0001,53495 Kč1 534,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,27717 Kč3 831,51 Kč
6 0001,14702 Kč6 882,12 Kč
9 0001,08065 Kč9 725,85 Kč
15 0001,00599 Kč15 089,85 Kč
21 0000,96175 Kč20 196,75 Kč
30 0000,91874 Kč27 562,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč