
74VHCT244AFT | |
|---|---|
DigiKey Part Number | 74VHCT244AFTTR-ND - Tape & Reel (TR) 74VHCT244AFTCT-ND - Cut Tape (CT) 74VHCT244AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT244AFT |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT244AFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,34821 Kč | 8 370,52 Kč |
| 5 000 | 3,24936 Kč | 16 246,80 Kč |
| 7 500 | 3,19988 Kč | 23 999,10 Kč |
| 12 500 | 3,14502 Kč | 39 312,75 Kč |
| 17 500 | 3,11297 Kč | 54 476,97 Kč |
| 25 000 | 3,08214 Kč | 77 053,50 Kč |
| 62 500 | 3,01577 Kč | 188 485,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 5,57800 Kč | 55,78 Kč |
| 25 | 4,97640 Kč | 124,41 Kč |
| 100 | 4,29840 Kč | 429,84 Kč |
| 250 | 3,97508 Kč | 993,77 Kč |
| 500 | 3,78100 Kč | 1 890,50 Kč |
| 1 000 | 3,62081 Kč | 3 620,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 5,51400 Kč | 55,14 Kč |
| 25 | 4,91840 Kč | 122,96 Kč |
| 100 | 4,24860 Kč | 424,86 Kč |
| 250 | 3,92900 Kč | 982,25 Kč |
| 500 | 3,73718 Kč | 1 868,59 Kč |
| 1 000 | 3,57884 Kč | 3 578,84 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |








