SN74LVC11ABQAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC14BQAR

DigiKey Part Number
296-SN74AHC14BQARTR-ND - Tape & Reel (TR)
296-SN74AHC14BQARCT-ND - Cut Tape (CT)
296-SN74AHC14BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC14BQAR
Description
IC INVERT SCHMITT 6CH 6IN 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC14BQAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
1.9V ~ 3.35V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,69400 Kč66,94 Kč
255,98680 Kč149,67 Kč
1005,18880 Kč518,88 Kč
2504,80952 Kč1 202,38 Kč
5004,58090 Kč2 290,45 Kč
1 0004,41229 Kč4 412,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,16039 Kč12 481,17 Kč
6 0004,04672 Kč24 280,32 Kč
9 0003,98977 Kč35 907,93 Kč
15 0003,92668 Kč58 900,20 Kč
21 0003,88980 Kč81 685,80 Kč
30 0003,85435 Kč115 630,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč