
SR4G008 | |
|---|---|
DigiKey Part Number | 627-1063-2-ND - Tape & Reel (TR) 627-1063-1-ND - Cut Tape (CT) 627-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4G008 |
Description | RF ANT 1.561GHZ/1.575GHZ CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR4G008 Models |
Category | Antenna Type Chip |
Manufacturer Antenova | Number of Bands 1 |
Series | VSWR 1.4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -12dB |
Part Status Active | Gain 3dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.016" (0.40mm) |
Frequency Range 1.559GHz ~ 1.609GHz | Applications Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 25 | 25,13880 Kč | 628,47 Kč |
| 100 | 22,37550 Kč | 2 237,55 Kč |
| 250 | 21,06016 Kč | 5 265,04 Kč |
| 500 | 20,26642 Kč | 10 133,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,61339 Kč | 19 613,39 Kč |
| 2 000 | 19,07585 Kč | 38 151,70 Kč |
| 3 000 | 18,80658 Kč | 56 419,74 Kč |
| 5 000 | 18,50831 Kč | 92 541,55 Kč |
| 7 000 | 18,33401 Kč | 128 338,07 Kč |
| 10 000 | 18,16640 Kč | 181 664,00 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |












