
SR4L034-R | |
|---|---|
DigiKey Part Number | 627-1107-2-ND - Tape & Reel (TR) 627-1107-1-ND - Cut Tape (CT) 627-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L034-R |
Description | RF ANT 829MHZ/1.94GHZ PCB TRACE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR4L034-R Models |
Category | Number of Bands 4 |
Manufacturer Antenova | VSWR 2.5, 2.8, 3.5, 3.7 |
Series | Return Loss -4.9dB, -5.1dB, -6dB, -6.6dB, -7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 0.4dBi, 1.6dBi, 2.1dBi, 3.5dBi, 3.6dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.130" (3.30mm) |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.35GHz, 2.595GHz | Applications 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA |
Frequency Range 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | Base Product Number |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 43,13840 Kč | 1 078,46 Kč |
| 100 | 38,75810 Kč | 3 875,81 Kč |
| 250 | 36,67008 Kč | 9 167,52 Kč |
| 500 | 35,64284 Kč | 17 821,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,37436 Kč | 34 374,36 Kč |
| 2 000 | 33,52131 Kč | 67 042,62 Kč |
| 3 000 | 33,09432 Kč | 99 282,96 Kč |
| 5 000 | 32,62094 Kč | 163 104,70 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |











