


SK58 | |
|---|---|
DigiKey Part Number | 4878-SK58TR-ND - Tape & Reel (TR) 4878-SK58CT-ND - Cut Tape (CT) 4878-SK58DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK58 |
Description | DIODE SCHOTTKY 80V 5A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK58 Models |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 80 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 100 | 5,21800 Kč | 521,80 Kč |
| 500 | 3,93838 Kč | 1 969,19 Kč |
| 1 000 | 3,52472 Kč | 3 524,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99879 Kč | 8 996,37 Kč |
| 6 000 | 2,73373 Kč | 16 402,38 Kč |
| 9 000 | 2,59860 Kč | 23 387,40 Kč |
| 15 000 | 2,44673 Kč | 36 700,95 Kč |
| 21 000 | 2,35680 Kč | 49 492,80 Kč |
| 30 000 | 2,26938 Kč | 68 081,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




