


SR4L073 | |
|---|---|
DigiKey Part Number | 627-SR4L073TR-ND - Tape & Reel (TR) 627-SR4L073CT-ND - Cut Tape (CT) 627-SR4L073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L073 |
Description | PHARAOH LTE ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Chip SMA Female Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Antenova | Number of Bands 5 |
Series | VSWR 1.7, 2.2, 2.8, 3.8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -11.3dB, -8.5dB, -6.4dB, -4.6dB |
Part Status Active | Gain -1.4dBi, -0.1dBi, 2.9dBi, 2.6dBi, 2.9dBi |
RF Family/Standard Cellular | Termination SMA Female |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 761MHz, 892MHz, 1.96GHz, 2.35GHz, 2.59GHz | Height (Max) 0.130" (3.30mm) |
Frequency Range 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | Applications 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,39800 Kč | 533,98 Kč |
| 25 | 48,96720 Kč | 1 224,18 Kč |
| 100 | 44,08530 Kč | 4 408,53 Kč |
| 250 | 41,75748 Kč | 10 439,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 39,65263 Kč | 29 739,47 Kč |
| 1 500 | 38,62246 Kč | 57 933,69 Kč |
| 2 250 | 38,10670 Kč | 85 740,07 Kč |
| 3 750 | 37,53524 Kč | 140 757,15 Kč |
| 5 250 | 37,20110 Kč | 195 305,77 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |



