Decoder 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC138FT

DigiKey Part Number
74VHC138FTTR-ND - Tape & Reel (TR)
74VHC138FTCT-ND - Cut Tape (CT)
74VHC138FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC138FT
Description
IC DECODER 1 X 3:8 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC138FT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Toshiba Semiconductor and Storage
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC138PW-Q100JNexperia USA Inc.2 1231727-74AHC138PW-Q100JCT-ND0,33000 KčUpgrade
In-Stock: 8 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,81800 Kč48,18 Kč
254,27960 Kč106,99 Kč
1003,68730 Kč368,73 Kč
2503,40528 Kč851,32 Kč
5003,23510 Kč1 617,55 Kč
1 0003,09496 Kč3 094,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,94680 Kč7 367,00 Kč
5 0002,85750 Kč14 287,50 Kč
7 5002,81279 Kč21 095,92 Kč
12 5002,76325 Kč34 540,62 Kč
17 5002,73431 Kč47 850,42 Kč
25 0002,70646 Kč67 661,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč