Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC245FT

DigiKey Part Number
74VHC245FTTR-ND - Tape & Reel (TR)
74VHC245FTCT-ND - Cut Tape (CT)
74VHC245FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC245FT
Description
IC TXRX 2V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC245FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 591
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,94200 Kč39,42 Kč
253,50360 Kč87,59 Kč
1003,00320 Kč300,32 Kč
2502,76628 Kč691,57 Kč
5002,62362 Kč1 311,81 Kč
1 0002,50621 Kč2 506,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,38195 Kč5 954,87 Kč
5 0002,30712 Kč11 535,60 Kč
7 5002,26961 Kč17 022,08 Kč
12 5002,22807 Kč27 850,88 Kč
17 5002,20378 Kč38 566,15 Kč
25 0002,18045 Kč54 511,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč