
74LCX08FT | |
|---|---|
DigiKey Part Number | 264-74LCX08FTTR-ND - Tape & Reel (TR) 264-74LCX08FTCT-ND - Cut Tape (CT) 264-74LCX08FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX08FT |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX08FT Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,08800 Kč | 40,88 Kč |
| 25 | 3,62040 Kč | 90,51 Kč |
| 100 | 3,11160 Kč | 311,16 Kč |
| 250 | 2,86804 Kč | 717,01 Kč |
| 500 | 2,72080 Kč | 1 360,40 Kč |
| 1 000 | 2,59943 Kč | 2 599,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,47138 Kč | 6 178,45 Kč |
| 5 000 | 2,39421 Kč | 11 971,05 Kč |
| 7 500 | 2,35556 Kč | 17 666,70 Kč |
| 12 500 | 2,31274 Kč | 28 909,25 Kč |
| 17 500 | 2,28769 Kč | 40 034,57 Kč |
| 25 000 | 2,26364 Kč | 56 591,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |




