


74LCX32FT | |
|---|---|
DigiKey Part Number | 264-74LCX32FTTR-ND - Tape & Reel (TR) 264-74LCX32FTCT-ND - Cut Tape (CT) 264-74LCX32FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX32FT |
Description | IC GATE OR 4CH 2-INP 14TSSOPB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOPB |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 1.65V ~ 3.6V | Supplier Device Package 14-TSSOPB |
Current - Quiescent (Max) 10 µA | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Output High, Low 24mA, 24mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 25 | 2,57760 Kč | 64,44 Kč |
| 100 | 2,19820 Kč | 219,82 Kč |
| 250 | 2,01632 Kč | 504,08 Kč |
| 500 | 1,90744 Kč | 953,72 Kč |
| 1 000 | 1,81756 Kč | 1 817,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,72266 Kč | 4 306,65 Kč |
| 5 000 | 1,66540 Kč | 8 327,00 Kč |
| 7 500 | 1,63674 Kč | 12 275,55 Kč |
| 12 500 | 1,60499 Kč | 20 062,38 Kč |
| 17 500 | 1,58642 Kč | 27 762,35 Kč |
| 25 000 | 1,56857 Kč | 39 214,25 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |



