2SC3325-O(TE85L,F) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 17 108
Unit Price: 5,67000 Kč
Datasheet

Direct


onsemi
In Stock: 5 880
Unit Price: 7,56000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 782
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 167 120
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


onsemi
In Stock: 8 404
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 18 748
Unit Price: 3,78000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 50 V 500 mA 300MHz 200 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3325-O(TE85L,F)

DigiKey Part Number
2SC3325-O(TE85LF)TR-ND - Tape & Reel (TR)
2SC3325-O(TE85LF)CT-ND - Cut Tape (CT)
2SC3325-O(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC3325-O(TE85L,F)
Description
TRANS NPN 50V 0.5A S-MINI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 300MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
2SC3325-O(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,03200 Kč40,32 Kč
1002,51140 Kč251,14 Kč
5001,85160 Kč925,80 Kč
1 0001,63805 Kč1 638,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,36585 Kč4 097,55 Kč
6 0001,22849 Kč7 370,94 Kč
9 0001,15844 Kč10 425,96 Kč
15 0001,07963 Kč16 194,45 Kč
21 0001,03295 Kč21 691,95 Kč
30 0000,98756 Kč29 626,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč