2SA1962-O(Q) is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 1 784
Unit Price: 83,78000 Kč
Datasheet

Similar


onsemi
In Stock: 343
Unit Price: 117,59000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 778
Unit Price: 84,83000 Kč
Datasheet

Similar


onsemi
In Stock: 314
Unit Price: 106,67000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 130 W Through Hole TO-3P(N)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1962-O(Q)

DigiKey Part Number
2SA1962-OQ-ND
Manufacturer
Manufacturer Product Number
2SA1962-O(Q)
Description
TRANS PNP 230V 15A TO-3P
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 130 W Through Hole TO-3P(N)
Datasheet
 Datasheet
EDA/CAD Models
2SA1962-O(Q) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
230 V
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 5V
Power - Max
130 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P(N)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.