FJA4213OTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 343
Unit Price: 117,59000 Kč
Datasheet

MFR Recommended


onsemi
In Stock: 778
Unit Price: 84,83000 Kč
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 127,04000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 784
Unit Price: 83,78000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 250 V 17 A 30MHz 130 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJA4213OTU

DigiKey Part Number
FJA4213OTU-ND
Manufacturer
Manufacturer Product Number
FJA4213OTU
Description
TRANS PNP 250V 17A TO-3P
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 17 A 30MHz 130 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
FJA4213OTU Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Mfr
Power - Max
130 W
Packaging
Tube
Frequency - Transition
30MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
17 A
Package / Case
TO-3P-3, SC-65-3
Voltage - Collector Emitter Breakdown (Max)
250 V
Supplier Device Package
TO-3P
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Base Product Number
Current - Collector Cutoff (Max)
5µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1962OTUonsemi3432SA1962OTU-ND117,59000 KčDirect
NJW0302Gonsemi778NJW0302GOS-ND84,83000 KčMFR Recommended
2SA1294Sanken Electric USA Inc.02SA1294-ND127,04000 KčSimilar
2SA1943N(S1,E,S)Toshiba Semiconductor and Storage1 7842SA1943N(S1ES)-ND83,78000 KčSimilar
2SA1962-O(Q)Toshiba Semiconductor and Storage02SA1962-OQ-ND0,00000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes