
1SS362TE85LF | |
|---|---|
DigiKey Part Number | 1SS362TE85LFTR-ND - Tape & Reel (TR) 1SS362TE85LFCT-ND - Cut Tape (CT) 1SS362TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS362TE85LF |
Description | DIODE ARRAY GP 80V 80MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 80mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS362TE85LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 80mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 100 | 1,76010 Kč | 176,01 Kč |
| 500 | 1,35478 Kč | 677,39 Kč |
| 1 000 | 1,24105 Kč | 1 241,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65219 Kč | 1 956,57 Kč |
| 6 000 | 0,64573 Kč | 3 874,38 Kč |
| 9 000 | 0,63742 Kč | 5 736,78 Kč |
| 15 000 | 0,59088 Kč | 8 863,20 Kč |
| 300 000 | 0,57283 Kč | 171 849,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |











